Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

FBMH3225HM601NTV

Ferrite Beads Power Chip 600Ohm 30% 100MHz 3A 0.042Ohm DCR 1210 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrite Beads Power Chip 600Ohm 30% 100MHz 3A 0.042Ohm DCR 1210 Automotive T/R
Search Keywords: FBMH3225HM601NTV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: FBMH3225HM601NTV
Alias/AKA: FCFBMH3225HM601NTV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Family: FB
Impedance: 600 Ohm
Dimension: 3.5 x 2.8 x 2.8mm mm
Maximum DC Current: 3 A
Case Size: 12105570
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FBMH3225HM601NTV RoHS compliant?
Yes, FBMH3225HM601NTV is RoHS compliant.
What is the lead time for FBMH3225HM601NTV?
The standard lead time for FBMH3225HM601NTV is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,384
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2541
2,000
$0.2447
4,000
$0.2423
8,000
$0.2417
10,000 +
$0.2411
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!