- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMH3225HM202NTV
FBMH3225HM202NTV
Taiyo Yuden
Ferrite Beads Power Chip 2KOhm 30% 100MHz 1.2A 0.13Ohm DCR 1210 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 2KOhm 30% 100MHz 1.2A 0.13Ohm DCR 1210 Automotive T/R
Search Keywords: FBMH3225HM202NTV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMH3225HM202NTV
-
Alias/AKA:FCFBMH3225HM202NTV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Impedance:2 KOhm
-
Family:FB
-
Dimension:3.5 x 2.8 x 2.8mm mm
-
Maximum DC Current:1.2 A
-
Case Size:12105570
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,170
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.1871
3,000
$0.1738
5,000
$0.1734
8,000
$0.1729
10,000
$0.1725
25,000
$0.1721
50,000
$0.1716
100,000 +
$0.1712
Click for Quote
Log in
to unlock special pricing