- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMH3216HM221NT
FBMH3216HM221NT
Taiyo Yuden
Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 0.02Ohm DCR 1206 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 0.02Ohm DCR 1206 Automotive T/R
Search Keywords: FBMH3216HM221NT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMH3216HM221NT
-
Alias/AKA:FCFBMH3216HM221NT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:3.5 x 1.8 x 1.8mm mm
-
Family:FB
-
Maximum DC Current:4 A
-
Impedance:220 Ohm
-
Case Size:12065570
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,275
Can Ship immediately
On Order:
20,000
can ship 8/10/26
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.0939
4,000
$0.0937
6,000
$0.0899
8,000
$0.0896
26,000
$0.0849
50,000
$0.0816
100,000
$0.0814
150,000 +
$0.0812
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT