Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

FBMH2016HM251NT

Ferrite Beads Power Chip 250Ohm 30% 100MHz 2A 0.05Ohm DCR 0806 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Power Chip 250Ohm 30% 100MHz 2A 0.05Ohm DCR 0806 Automotive T/R
Search Keywords: FBMH2016HM251NT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: FBMH2016HM251NT
Alias/AKA: FCFBMH2016HM251NT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Case Size: 0806
Impedance: 250 Ohm
Family: FB
Maximum DC Current: 2 A
Dimension: 2.2 x 1.8 x 1.8mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FBMH2016HM251NT RoHS compliant?
Yes, FBMH2016HM251NT is RoHS compliant.
What is the lead time for FBMH2016HM251NT?
The standard lead time for FBMH2016HM251NT is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0568
4,000
$0.0533
8,000
$0.0510
26,000
$0.0496
50,000
$0.0482
100,000
$0.0463
150,000
$0.0462
250,000 +
$0.0461
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!