help desk software
Image is representational - see mfr. specs

FBMH2012HM800-T

Taiyo Yuden

Ferrite Beads Power Chip 80Ohm 25% 100MHz 2.7A 0.025Ohm DCR 0805 Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Power Chip 80Ohm 25% 100MHz 2.7A 0.025Ohm DCR 0805 Automotive T/R
Search Keywords: FBMH2012HM800T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FBMH2012HM800-T
  • Alias/AKA:
    FCFBMH2012HM800-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dimension:
    2.2 x 1.45 x 1.05mm mm
  • Case Size:
    0805
  • Impedance:
    80 Ohm
  • Family:
    FB
  • Maximum DC Current:
    2.7 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
4000
Order Increment:
4000
9 Weeks can ship 1/23/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.0500
8,000
$0.0478
12,000
$0.0471
28,000
$0.0464
52,000
$0.0430
100,000
$0.0413
152,000
$0.0407
252,000 +
$0.0401
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments