- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMH1608HM601-TV
Taiyo Yuden
FBMH1608HM601-TV
Ferrite Beads Power Chip 600Ohm 25% 100MHz 0.9A 0.17Ohm DCR 0603 Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taiyo Yuden |
| Part No: | FBMH1608HM601-TV |
| Alias/AKA: | FCFBMH1608HM601-TV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Dimension: | 1.7 x 0.9 x 0.9mm mm |
| Impedance: | 600 Ohm |
| Maximum DC Current: | 0.9 A |
| Family: | FB |
| Case Size: | 06035570 |