- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMH1608HM601-T
FBMH1608HM601-T
Taiyo Yuden
The FBMH1608HM601-T is a 0603/1608 size chip bead inductor for power lines, featuring a 600Ω impedance at 100 MHz and a rated ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The FBMH1608HM601-T is a 0603/1608 size chip bead inductor for power lines, featuring a 600Ω impedance at 100 MHz and a rated current of 0.9A.
Search Keywords: FBMH1608HM601T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMH1608HM601-T
-
Alias/AKA:FCFBMH1608HM601-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Impedance:600 Ohm
-
Family:FB
-
Maximum DC Current:0.9 A
-
Dimension:1.7 x 0.9 x 0.9mm mm
-
Case Size:06035570
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4,000
$0.0412
8,000
$0.0383
12,000
$0.0381
28,000
$0.0379
52,000
$0.0377
100,000
$0.0375
152,000
$0.0374
252,000 +
$0.0372
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments