- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMH1608HM331-TV
FBMH1608HM331-TV
Taiyo Yuden
Ind Chip Bead Multi-Layer 330Ohm 25% 100MHz Ferrite 1.2A 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ind Chip Bead Multi-Layer 330Ohm 25% 100MHz Ferrite 1.2A 0603 T/R
Search Keywords: FBMH1608HM331TV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMH1608HM331-TV
-
Alias/AKA:FCFBMH1608HM331-TV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
4,000
$0.0527
8,000
$0.0504
12,000
$0.0497
28,000
$0.0489
52,000
$0.0477
100,000
$0.0458
152,000
$0.0451
252,000 +
$0.0444
Click for Quote
Log in
to unlock special pricing