- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMH1608HM151-T
FBMH1608HM151-T
Taiyo Yuden
Ferrite Beads Power Chip 150Ohm 25% 100MHz 2.1A 0.05Ohm DCR 0603 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 150Ohm 25% 100MHz 2.1A 0.05Ohm DCR 0603 Automotive T/R
Search Keywords: FBMH1608HM151T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMH1608HM151-T
-
Alias/AKA:FCFBMH1608HM151-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Maximum DC Current:2.1 A
-
Family:FB
-
Dimension:1.7 x 0.9 x 0.9mm mm
-
Impedance:150 Ohm
-
Case Size:06035570
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
4,000
$0.0410
8,000
$0.0381
12,000
$0.0379
28,000
$0.0377
52,000
$0.0375
100,000
$0.0373
152,000
$0.0372
252,000 +
$0.0370
Click for Quote
Log in
to unlock special pricing