FBMH1608HL601-TV

Taiyo Yuden

Ind Chip Bead Multi-Layer 600Ohm 25% 100MHz Ferrite 500ma 0603 T/R

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Ind Chip Bead Multi-Layer 600Ohm 25% 100MHz Ferrite 500ma 0603 T/R
Search Keywords: FBMH1608HL601TV
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Taiyo Yuden
  • Артикул / №:
    FBMH1608HL601-TV
  • Alias/AKA:
    FCFBMH1608HL601-TV
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 3,845
Возможна немедленная отправка Buy all 3,845 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3845
Minimum Order Quantity:
4000
многократный:
4000
7 Weeks Можно отправить 22/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$0.0626
4 000
$0.0569
8 000
$0.0557
12 000
$0.0553
28 000
$0.0542
52 000
$0.0540
100 000
$0.0532
152 000
$0.0530
252 000 +
$0.0528
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!