Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

FBMH1608HL601-T

Ferrite Beads Power Chip 600Ohm 25% 100MHz 0.5A 0.45Ohm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Power Chip 600Ohm 25% 100MHz 0.5A 0.45Ohm DCR 0603 T/R
Search Keywords: FBMH1608HL601T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: FBMH1608HL601-T
Alias/AKA: FCFBMH1608HL601-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Maximum DC Current: 0.5 A
Dimension: 1.7 x 0.9 x 0.9mm mm
Family: FB
Impedance: 600 Ohm
Case Size: 06035570
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FBMH1608HL601-T RoHS compliant?
Yes, FBMH1608HL601-T is RoHS compliant.
What is the lead time for FBMH1608HL601-T?
The standard lead time for FBMH1608HL601-T is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
33 Weeks can ship 6/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0400
8,000
$0.0396
12,000
$0.0393
28,000
$0.0387
52,000
$0.0383
100,000
$0.0379
152,000
$0.0376
252,000 +
$0.0373
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!