Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

FBMH1608HL600-T

Ferrite Beads Power Chip 60Ohm 25% 100MHz 2.1A 0.045Ohm DCR 0603 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Beads Power Chip 60Ohm 25% 100MHz 2.1A 0.045Ohm DCR 0603 Automotive T/R
Search Keywords: FBMH1608HL600T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    FBMH1608HL600-T
  • Alias/AKA:
    FCFBMH1608HL600-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dimension:
    1.7 x 0.9 x 0.9mm mm
  • Maximum DC Current:
    2.1 A
  • Case Size:
    0603
  • Family:
    FB
  • Impedance:
    60 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FBMH1608HL600-T RoHS compliant?
Yes, FBMH1608HL600-T is RoHS compliant.
What is the lead time for FBMH1608HL600-T?
The standard lead time for FBMH1608HL600-T is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0488
8,000
$0.0484
12,000
$0.0480
28,000
$0.0478
52,000
$0.0477
100,000
$0.0476
152,000
$0.0474
252,000 +
$0.0473
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!