- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- FAR-F6KA-1G7475-D4CY
FAR-F6KA-1G7475-D4CY
Taiyo Yuden
SAW Filter 2.5dB 50Ohm SMD 5 Pin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SAW Filter 2.5dB 50Ohm SMD 5 Pin T/R
Search Keywords: FARF6KA1G7475D4CY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FAR-F6KA-1G7475-D4CY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:N/A
-
Typical Center Frequency:N/A
-
Pass Band Ripple:2.2 dB
-
Maximum Insertion Loss:2.5 dB
-
Load Impedance:5012130Ohm
-
Operating Temperature:-30 to 85 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$5.150
25
$4.590
50
$2.650
100
$1.110
200
$0.929
300 +
$0.784
Click for Quote
Log in
to unlock special pricing