- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- FAR-F6KA-1G5859-D4MS-Z
Taiyo Yuden
FAR-F6KA-1G5859-D4MS-Z
SAW Filter 1dB/1.2dB 50Ohm//18nH SMD 5 Pin T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
SAW Filter 1dB/1.2dB 50Ohm//18nH SMD 5 Pin T/R
Search Keywords: FARF6KA1G5859D4MSZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FAR-F6KA-1G5859-D4MS-Z
-
Alias/AKA:PJF6KA1G585D4MS-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:5A991G
-
Reel Pack:
3000 -
Type:N/A
-
Typical Center Frequency:N/A
-
Pass Band Ripple:N/A
-
Maximum Insertion Loss:1/1.2 dB
-
Load Impedance:50Ohm//18 nH
-
Operating Temperature:-30 to 85 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is FAR-F6KA-1G5859-D4MS-Z RoHS compliant?
Yes, FAR-F6KA-1G5859-D4MS-Z is RoHS compliant.
What is the lead time for FAR-F6KA-1G5859-D4MS-Z?
The standard lead time for FAR-F6KA-1G5859-D4MS-Z is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
3,000
$0.2530
6,000
$0.2406
12,000
$0.2286
24,000 +
$0.2171
Click for Quote
Log in
to unlock special pricing