Image is representational - see mfr. specs

F5QA876M5M2QP-J

Taiyo Yuden

SAW Filter 3.2dB 50Ohm SMD 5 Pin T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
SAW Filter 3.2dB 50Ohm SMD 5 Pin T/R
Search Keywords: F5QA876M5M2QPJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    F5QA876M5M2QP-J
  • Alias/AKA:
    PJF5QA876M5M2QP-J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600080
  • COO:
    JP
  • ECCN:
    5A991G
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    N/A
  • Typical Center Frequency:
    N/A
  • Pass Band Ripple:
    2.5 dB
  • Maximum Insertion Loss:
    3.2 dB
  • Load Impedance:
    50 Ohm
  • Operating Temperature:
    -30 to 85 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,022
Ships today, if you order in Buy all 2,022 in-stock or the regular minimum order quantity of 5000
Stock lot only:
2022
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 8/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2576
5,000
$0.2342
10,000
$0.2225
20,000
$0.2114
40,000 +
$0.2008
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!