- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- F5KA833M0D4MG-Z
Taiyo Yuden
F5KA833M0D4MG-Z
SAW Filter 2dB 50Ohm SMD 5 Pin T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:F5KA833M0D4MG-Z
-
Alias/AKA:PJF5KA833M0D4MG-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:5A991G
-
Supplier's Standard Package:
3000 -
Type:N/A
-
Typical Center Frequency:N/A
-
Pass Band Ripple:1.4 dB
-
Maximum Insertion Loss:2 dB
-
Load Impedance:50 Ohm
-
Operating Temperature:-30 to 85 °C
-
Packaging:Tape and Reel