- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EWK107BJ224MV-T
Taiyo Yuden
EWK107BJ224MV-T
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 16VDC - X5R - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 16VDC - X5R - 0603 - Tape&Reel
Search Keywords: EWK107BJ224MVT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EWK107BJ224MV-T
-
Alias/AKA:CEEWK107BJ224MV-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is EWK107BJ224MV-T RoHS compliant?
Yes, EWK107BJ224MV-T is RoHS compliant.
What is the lead time for EWK107BJ224MV-T?
The standard lead time for EWK107BJ224MV-T is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
4,000
$0.0415
8,000
$0.0390
28,000
$0.0368
52,000
$0.0353
100,000
$0.0352
152,000
$0.0339
252,000
$0.0338
500,000 +
$0.0335
Click for Quote
Log in
to unlock special pricing