- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EWK107B7224MVHT
EWK107B7224MVHT
Taiyo Yuden
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 16VDC - X7R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 16VDC - X7R - 0603 - Tape&Reel
Search Keywords: EWK107B7224MVHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EWK107B7224MVHT
-
Alias/AKA:CEEWK107B7224MVHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
4,000
$0.0530
8,000
$0.0507
12,000
$0.0500
28,000
$0.0492
52,000
$0.0479
100,000
$0.0461
152,000
$0.0454
252,000 +
$0.0447
Click for Quote
Log in
to unlock special pricing