- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK325BJ476MM-P
EMK325BJ476MM-P
Taiyo Yuden
Ceramic Capacitor - 47µF - (+/-) 20% - 16V - 85°C - 1210 (3225 Metric) Package - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic Capacitor - 47µF - (+/-) 20% - 16V - 85°C - 1210 (3225 Metric) Package - Surface Mount.
Search Keywords: EMK325BJ476MMP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK325BJ476MM-P
-
Alias/AKA:CEEMK325BJ476MM-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2268
3,000
$0.2093
5,000
$0.1986
8,000
$0.1942
25,000
$0.1921
50,000
$0.1916
100,000 +
$0.1911
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT