- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK325BJ226MMHP
EMK325BJ226MMHP
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 16VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 16VDC - X5R - 1210 - Tape&Reel
Search Keywords: EMK325BJ226MMHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK325BJ226MMHP
-
Alias/AKA:CEEMK325BJ226MMHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2091
3,000
$0.2000
5,000
$0.1971
8,000
$0.1849
10,000
$0.1701
25,000
$0.1634
50,000
$0.1630
100,000 +
$0.1452
Click for Quote
Log in
to unlock special pricing