- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK325BJ226MD-T
Taiyo Yuden
EMK325BJ226MD-T
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 16VDC - X5R - 1210 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 16VDC - X5R - 1210 - Tape&Reel
Search Keywords: EMK325BJ226MDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK325BJ226MD-T
-
Alias/AKA:CEEMK325BJ226MD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Voltage:16 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EMK325BJ226MD-T RoHS compliant?
Yes, EMK325BJ226MD-T is RoHS compliant.
What is the lead time for EMK325BJ226MD-T?
The standard lead time for EMK325BJ226MD-T is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,010
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
24 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
2,000
$0.2956
4,000
$0.2761
6,000
$0.2754
8,000
$0.2747
10,000
$0.2740
26,000
$0.2733
50,000 +
$0.2727
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT