Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

EMK325BJ106MD-T

Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 16VDC - X5R - 1210 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 16VDC - X5R - 1210 - Tape&Reel
Search Keywords: EMK325BJ106MDT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    EMK325BJ106MD-T
  • Alias/AKA:
    CEEMK325BJ106MD-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    102227uF
  • Voltage:
    162253VDC
  • Package/Case:
    12102239
  • Tolerance:
    202252%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMK325BJ106MD-T RoHS compliant?
Yes, EMK325BJ106MD-T is RoHS compliant.
What is the lead time for EMK325BJ106MD-T?
The standard lead time for EMK325BJ106MD-T is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1089
4,000
$0.1076
6,000
$0.1069
8,000
$0.1064
26,000
$0.0940
50,000
$0.0930
100,000
$0.0828
150,000 +
$0.0824
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!