- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK316BJ475ML-T
EMK316BJ475ML-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 16VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 16VDC - X5R - 1206 - Tape&Reel
Search Keywords: EMK316BJ475MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK316BJ475ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
Reel Pack:
2000 -
Capacitance Value:4.72227uF
-
Voltage:162253VDC
-
Package/Case:12062239
-
Tolerance:202252%
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.