- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK316BB7226ML-T
EMK316BB7226ML-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 16VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 16VDC - X7R - 1206 - Tape&Reel
Search Keywords: EMK316BB7226MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK316BB7226ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:222227uF
-
Voltage:162253VDC
-
Package/Case:12062239
-
Tolerance:202252%
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214,998
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,000
$0.1675
4,000
$0.1571
6,000
$0.1541
8,000
$0.1537
10,000
$0.1478
26,000
$0.1463
50,000
$0.1385
100,000 +
$0.1353
Click for Quote
Log in
to unlock special pricing