- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK316ABJ226KL-T
EMK316ABJ226KL-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 16VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 16VDC - X5R - 1206 - Tape&Reel
Search Keywords: EMK316ABJ226KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK316ABJ226KL-T
-
Alias/AKA:CEEMK316ABJ226KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0838
4,000
$0.0815
6,000
$0.0807
8,000
$0.0784
26,000
$0.0767
50,000
$0.0765
100,000
$0.0763
150,000 +
$0.0761
Click for Quote
Log in
to unlock special pricing