- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK212SD333KD-T
EMK212SD333KD-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.033uF ±10% - 16VDC - - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.033uF ±10% - 16VDC - - 0805 - Tape&Reel
Search Keywords: EMK212SD333KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK212SD333KD-T
-
Alias/AKA:CFEMK212SD333KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.0332227uF
-
Voltage:162253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
976
Can Ship immediately
Buy all 976 in-stock or the regular minimum order quantity of 4000
Stock lot only:
976
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.0902
4,000
$0.0820
8,000
$0.0786
12,000
$0.0775
28,000
$0.0746
52,000
$0.0719
100,000
$0.0708
152,000
$0.0698
252,000 +
$0.0687
Click for Quote
Log in
to unlock special pricing