- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK212BJ225MD-T
Taiyo Yuden
EMK212BJ225MD-T
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 16VDC - X5R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 16VDC - X5R - 0805 - Tape&Reel
Search Keywords: EMK212BJ225MDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK212BJ225MD-T
-
Alias/AKA:CEEMK212BJ225MD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is EMK212BJ225MD-T RoHS compliant?
Yes, EMK212BJ225MD-T is RoHS compliant.
What is the lead time for EMK212BJ225MD-T?
The standard lead time for EMK212BJ225MD-T is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
4,000
$0.0459
8,000
$0.0458
12,000
$0.0438
28,000
$0.0432
52,000
$0.0414
100,000
$0.0398
152,000
$0.0397
252,000 +
$0.0396
Click for Quote
Log in
to unlock special pricing