Available Replacements
Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

EMK212BJ225KG-T

Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 16VDC - X5R - 0805 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 16VDC - X5R - 0805 - Tape&Reel
Search Keywords: EMK212BJ225KGT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: EMK212BJ225KG-T
Alias/AKA: CEEMK212BJ225KG-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Capacitance Value: 2.2 uF
Voltage: 16 VDC
Package/Case: 0805
Tolerance: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces EMK212BJ225KG-T?
The recommended replacement for EMK212BJ225KG-T is EMK105ABJ225KV-F from Taiyo Yuden, available from OnlineComponents.com.
Is EMK212BJ225KG-T RoHS compliant?
Yes, EMK212BJ225KG-T is RoHS compliant.
What is the lead time for EMK212BJ225KG-T?
The standard lead time for EMK212BJ225KG-T is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,535
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0299
9,000
$0.0296
27,000
$0.0293
51,000
$0.0292
102,000
$0.0292
150,000
$0.0291
252,000
$0.0290
501,000 +
$0.0289
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!