- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK212BBJ475KDHT
EMK212BBJ475KDHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - 0805 EIA / 2012 JIS - 16V - X5R - 4.7uF (+/-) 10% - Tape&Reel - AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - 0805 EIA / 2012 JIS - 16V - X5R - 4.7uF (+/-) 10% - Tape&Reel - AEC-Q200
Search Keywords: EMK212BBJ475KDHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK212BBJ475KDHT
-
Alias/AKA:CEEMK212BBJ475KDHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4,000
$0.0387
8,000
$0.0364
28,000
$0.0343
52,000
$0.0329
100,000
$0.0324
152,000
$0.0316
252,000
$0.0311
500,000 +
$0.0306
Click for Quote
Log in
to unlock special pricing