- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK212B7475KG-T
Taiyo Yuden
EMK212B7475KG-T
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 16VDC - X7R - 0805 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK212B7475KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:4.72227uF
-
Voltage:162253VDC
-
Package/Case:08052239
-
Tolerance:102252%