- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK212B7334KGHT
EMK212B7334KGHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.33uF ±10% - 16VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.33uF ±10% - 16VDC - X7R - 0805 - Tape&Reel
Search Keywords: EMK212B7334KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK212B7334KGHT
-
Alias/AKA:CEEMK212B7334KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3,000
$0.0371
6,000
$0.0349
12,000
$0.0333
27,000
$0.0329
51,000
$0.0315
102,000
$0.0269
150,000
$0.0258
252,000 +
$0.0257
Click for Quote
Log in
to unlock special pricing