- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK212B7225KGHT
EMK212B7225KGHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 16VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 16VDC - X7R - 0805 - Tape&Reel
Search Keywords: EMK212B7225KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK212B7225KGHT
-
Alias/AKA:CEEMK212B7225KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:2.22227uF
-
Voltage:162253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.0388
60,000
$0.0365
600,000 +
$0.0364
Click for Quote
Log in
to unlock special pricing