- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK212ABJ106KD-T
Taiyo Yuden
EMK212ABJ106KD-T
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 16VDC - X5R - 0805 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK212ABJ106KD-T
-
Alias/AKA:CEEMK212ABJ106KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:102227uF
-
Voltage:162253VDC
-
Package/Case:08052239
-
Tolerance:102252%