- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK212AB7475KGHT
EMK212AB7475KGHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 16VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 16VDC - X7R - 0805 - Tape&Reel
Search Keywords: EMK212AB7475KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK212AB7475KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:4.72227uF
-
Voltage:162253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,000
$0.0364
6,000
$0.0363
12,000
$0.0361
27,000
$0.0357
51,000
$0.0356
102,000
$0.0355
150,000
$0.0354
252,000 +
$0.0353
Click for Quote
Log in
to unlock special pricing