- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK107SD562JA-T
Taiyo Yuden
EMK107SD562JA-T
Multi Layer Ceramic Capacitor - SMD - 5600pF ±5% - 16VDC - - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 5600pF ±5% - 16VDC - - 0603 - Tape&Reel
Search Keywords: EMK107SD562JAT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taiyo Yuden |
| Part No: | EMK107SD562JA-T |
| Alias/AKA: | CFEMK107SD562JA-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Capacitance Value: | 0.0056 uF |
| Voltage: | 16 VDC |
| Package/Case: | 0603 |
| Tolerance: | 5 % |
Product Guides
+
Frequently Asked Questions
Is EMK107SD562JA-T RoHS compliant?
Yes, EMK107SD562JA-T is RoHS compliant.
What is the lead time for EMK107SD562JA-T?
The standard lead time for EMK107SD562JA-T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
4,000
$0.0860
8,000
$0.0823
12,000
$0.0812
28,000
$0.0779
52,000
$0.0748
100,000
$0.0745
152,000
$0.0744
252,000 +
$0.0738
Click for Quote
Log in
to unlock special pricing