- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK107SD103KA-T
EMK107SD103KA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.01uF ±10% - 16VDC - - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.01uF ±10% - 16VDC - - 0603 - Tape&Reel
Search Keywords: EMK107SD103KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK107SD103KA-T
-
Alias/AKA:CFEMK107SD103KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.012227uF
-
Voltage:162253VDC
-
Package/Case:06032239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0558
8,000
$0.0533
12,000
$0.0532
28,000
$0.0504
52,000
$0.0503
100,000
$0.0484
152,000
$0.0483
252,000 +
$0.0482
Click for Quote
Log in
to unlock special pricing