- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK107F474ZA-T
Available Replacements
RECOMMENDED REPLACEMENT
Taiyo Yuden
EMK107F474ZA-T
Multi Layer Ceramic Capacitor - SMD - 0.47uF +80/-20% - 16VDC - Y5V - 0603 - Tape&Reel
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF +80/-20% - 16VDC - Y5V - 0603 - Tape&Reel
Search Keywords: EMK107F474ZAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK107F474ZA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.47 uF
-
Voltage:16 VDC
-
Package/Case:0603
-
Tolerance:-20 to 80 %
Product Guides
+
Frequently Asked Questions
Is EMK107F474ZA-T discontinued?
Yes, EMK107F474ZA-T from Taiyo Yuden is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMK107F474ZA-T?
The recommended replacement for EMK107F474ZA-T is EMK105ABJ474MV-F from Taiyo Yuden, available from OnlineComponents.com.
Is EMK107F474ZA-T RoHS compliant?
Yes, EMK107F474ZA-T is RoHS compliant.
What is the lead time for EMK107F474ZA-T?
The standard lead time for EMK107F474ZA-T is approximately 46 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.