- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK107BJ474KAHT
Taiyo Yuden
EMK107BJ474KAHT
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 16VDC - X5R - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 16VDC - X5R - 0603 - Tape&Reel
Search Keywords: EMK107BJ474KAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK107BJ474KAHT
-
Alias/AKA:CEEMK107BJ474KAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.472227uF
-
Voltage:162253VDC
-
Package/Case:06032239
-
Tolerance:102252%
Product Guides
+
Frequently Asked Questions
Is EMK107BJ474KAHT RoHS compliant?
Yes, EMK107BJ474KAHT is RoHS compliant.
What is the lead time for EMK107BJ474KAHT?
The standard lead time for EMK107BJ474KAHT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
4,000
$0.0250
12,000
$0.0246
28,000
$0.0236
52,000
$0.0231
100,000
$0.0194
152,000
$0.0193
252,000
$0.0163
500,000 +
$0.0156
Click for Quote
Log in
to unlock special pricing