help desk software
Image is representational - see mfr. specs

EMK107BJ105KAHT

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 16VDC - X5R - 0603 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 16VDC - X5R - 0603 - Tape&Reel
Search Keywords: EMK107BJ105KAHT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    EMK107BJ105KAHT
  • Alias/AKA:
    CEEMK107BJ105KAHT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Capacitance Value:
    12227uF
  • Voltage:
    162253VDC
  • Package/Case:
    06032239
  • Tolerance:
    102252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
13 Weeks can ship 2/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0183
12,000
$0.0127
28,000
$0.0106
52,000
$0.0100
100,000
$0.0098
152,000
$0.0095
252,000
$0.0095
500,000 +
$0.0094
Click for Quote
Log in to unlock special pricing