- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK107BBJ106MA-T
EMK107BBJ106MA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 16VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 16VDC - X5R - 0603 - Tape&Reel
Search Keywords: EMK107BBJ106MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK107BBJ106MA-T
-
Alias/AKA:CEEMK107BBJ106MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:102227uF
-
Voltage:162253VDC
-
Package/Case:06032239
-
Tolerance:202252%
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
332,427
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
4,000
$0.0530
8,000
$0.0524
12,000
$0.0520
28,000
$0.0513
52,000
$0.0457
100,000
$0.0452
152,000
$0.0449
252,000 +
$0.0445
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT