- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK107B7333KA-T
EMK107B7333KA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.033uF ±10% - 16VDC - X7R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.033uF ±10% - 16VDC - X7R - 0603 - Tape&Reel
Search Keywords: EMK107B7333KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK107B7333KA-T
-
Alias/AKA:CEEMK107B7333KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.033 uF
-
Voltage:16 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0171
8,000
$0.0144
12,000
$0.0135
28,000
$0.0135
52,000
$0.0129
100,000
$0.0125
252,000
$0.0122
500,000 +
$0.0117
Click for Quote
Log in
to unlock special pricing