- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK107B7224MAHT
Taiyo Yuden
EMK107B7224MAHT
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 16VDC - X7R - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 16VDC - X7R - 0603 - Tape&Reel
Search Keywords: EMK107B7224MAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK107B7224MAHT
-
Alias/AKA:CEEMK107B7224MAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is EMK107B7224MAHT RoHS compliant?
Yes, EMK107B7224MAHT is RoHS compliant.
What is the lead time for EMK107B7224MAHT?
The standard lead time for EMK107B7224MAHT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0266
8,000
$0.0194
12,000
$0.0183
28,000
$0.0176
52,000
$0.0174
100,000
$0.0169
252,000
$0.0140
500,000 +
$0.0135
Click for Quote
Log in
to unlock special pricing