- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK107B7104KAHT
EMK107B7104KAHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 16VDC - X7R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 16VDC - X7R - 0603 - Tape&Reel
Search Keywords: EMK107B7104KAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK107B7104KAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.12227uF
-
Voltage:162253VDC
-
Package/Case:06032239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200,000
can ship 8/12/26
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
4,000
$0.0089
12,000
$0.0086
28,000
$0.0084
52,000
$0.0082
100,000
$0.0080
152,000
$0.0079
252,000
$0.0075
500,000 +
$0.0073
Click for Quote
Log in
to unlock special pricing