- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK105F104ZV-F
EMK105F104ZV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.1uF +80/-20% - 16VDC - Y5V - 0402 - Tape&Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF +80/-20% - 16VDC - Y5V - 0402 - Tape&Reel
Search Keywords: EMK105F104ZVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK105F104ZV-F
-
Alias/AKA:RMEMK105F104ZV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.1 uF
-
Voltage:16 VDC
-
Package/Case:0402
-
Tolerance:-20 to 80 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.