- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK105CC6225MV-F
EMK105CC6225MV-F
Taiyo Yuden
Ceramic Capacitor - 2.2µF - (+/-) 20% - 16V - 105°C - 0402 (1005 Metric) Package - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic Capacitor - 2.2µF - (+/-) 20% - 16V - 105°C - 0402 (1005 Metric) Package - Surface Mount.
Search Keywords: EMK105CC6225MVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK105CC6225MV-F
-
Alias/AKA:RMEMK105CC6225MV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10,000
$0.0371
30,000
$0.0350
50,000
$0.0336
100,000
$0.0303
150,000
$0.0291
250,000
$0.0290
500,000 +
$0.0287
Click for Quote
Log in
to unlock special pricing