- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK105B7224KVHF
EMK105B7224KVHF
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 16VDC - X7R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 16VDC - X7R - 0402 - Tape&Reel
Search Keywords: EMK105B7224KVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK105B7224KVHF
-
Alias/AKA:RMEMK105B7224KVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Capacitance Value:0.22 uF
-
Voltage:16 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
404,666
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10,000
$0.0127
30,000
$0.0123
50,000
$0.0119
100,000
$0.0117
150,000
$0.0116
250,000
$0.0115
500,000 +
$0.0113
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments