- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK105B7222KV-F
EMK105B7222KV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2200pF ±10% - 16VDC - X7R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2200pF ±10% - 16VDC - X7R - 0402 - Tape&Reel
Search Keywords: EMK105B7222KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK105B7222KV-F
-
Alias/AKA:RMEMK105B7222KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
46 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
10,000
$0.0020
20,000
$0.0019
40,000
$0.0018
80,000 +
$0.0017
Click for Quote
Log in
to unlock special pricing