- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK105ABJ474KVHF
Taiyo Yuden
EMK105ABJ474KVHF
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 16VDC - X5R - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 16VDC - X5R - 0402 - Tape&Reel
Search Keywords: EMK105ABJ474KVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK105ABJ474KVHF
-
Alias/AKA:RMEMK105ABJ474KVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Capacitance Value:0.472227uF
-
Voltage:162253VDC
-
Package/Case:04022239
-
Tolerance:102252%
Product Guides
+
Frequently Asked Questions
Is EMK105ABJ474KVHF RoHS compliant?
Yes, EMK105ABJ474KVHF is RoHS compliant.
What is the lead time for EMK105ABJ474KVHF?
The standard lead time for EMK105ABJ474KVHF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10,000
$0.0194
30,000
$0.0185
50,000
$0.0185
100,000
$0.0184
150,000
$0.0184
250,000
$0.0183
500,000 +
$0.0183
Click for Quote
Log in
to unlock special pricing