- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMJ325KB7226KMHP
EMJ325KB7226KMHP
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF (+/-) 10% - 16VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF (+/-) 10% - 16VDC - X7R - 1210 - Tape&Reel
Search Keywords: EMJ325KB7226KMHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMJ325KB7226KMHP
-
Alias/AKA:CEEMJ325KB7226KMHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:222227uF
-
Voltage:162253VDC
-
Package/Case:12102239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.3429
3,000
$0.3316
5,000
$0.3264
8,000
$0.2904
10,000
$0.2883
15,000
$0.2846
25,000 +
$0.2798
Click for Quote
Log in
to unlock special pricing