- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMF212B7224KGHT
EMF212B7224KGHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 10% - 16VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 10% - 16VDC - X7R - 0805 - Tape&Reel
Search Keywords: EMF212B7224KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMF212B7224KGHT
-
Alias/AKA:CQEMF212B7224KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.0429
6,000
$0.0403
12,000
$0.0386
27,000
$0.0380
51,000
$0.0364
102,000
$0.0311
150,000
$0.0299
252,000 +
$0.0294
Click for Quote
Log in
to unlock special pricing